TE Connectivity CB10MV102ME technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Turns | 1 |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | CB10 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB10MV102ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.