TE Connectivity CB3125-000 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.075inch |
| Length | 29.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bag |
| Sealable | Yes (With) |
| Series | SolderSleeve |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB3125-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.