TE Connectivity CB3127-000 technical specifications.
| Color | Blue, Clear |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.18inch |
| Length | 29.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Sealable | Yes (With) |
| Series | SolderSleeve D-1744 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CB3127-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.