TE Connectivity CB3732-000 technical specifications.
| Maximum Outer Diameter (mm) | 5.25 |
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Coated Copper |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CB3732-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.