TE Connectivity CB5066-000 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | BSTS-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5066-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.