
TE Connectivity's HF-FR series heat shrink tubing is made from polyolefin material and features a black color. It is compliant with ELV regulations and has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The tubing is packaged in bulk and is not applicable for lead-free requirements.
TE Connectivity CB5080-000 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | HF-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5080-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.