
TE Connectivity's HRHF-FR series heat shrink tubing is a black, polyolefin material with a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. It is available in a package quantity of 200. This product is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity CB5112-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.25foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | HRHF-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5112-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.