
TE Connectivity's CB5135-000 heat shrink tubing is a black polyolefin material with a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and is not lead-free. The tubing is available in quantities of 60 and is part of the HRHF-FR series. The material is 0.833foot in length.
TE Connectivity CB5135-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Series | HRHF-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5135-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.