TE Connectivity CB5138-000 technical specifications.
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 32mm |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Series | HRNF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5138-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.