
This heat shrink tubing is made from polyolefin material and is available in quantities of 60. It is compliant with ELV regulations and has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C.
TE Connectivity CB5148-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Series | HRSR-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5148-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.