
This heat shrink tubing is manufactured by TE Connectivity and features a black color with an inside diameter of 51mm. It has a length of 0.833 foot and is made from polyolefin material. The tubing is compliant with ELV regulations and has a temperature range of -55°C to 90°C.
TE Connectivity CB5151-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 51mm |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Series | HRSR-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CB5151-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
