TE Connectivity CBR-2-2-A-(B3) technical specifications.
| Type | Breakout Boot |
| Style | Straight |
| Body Material | Cross Linked Polyolefin |
| Color | Black |
| Shrink Wall Type | Single |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CBR-2-2-A-(B3) to view detailed technical specifications.
No datasheet is available for this part.