
TE Connectivity CBT50J3K3 technical specifications.
| Body Diameter | 3.6mm |
| Body Length | 9.5mm |
| Package/Case | Axial |
| Lead Diameter | 0.7mm |
| Lead Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Composition |
| RoHS Compliant | Yes |
| Series | CBT50 |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CBT50J3K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
