TE Connectivity CC2066-000 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Mount | Cable |
| Package Quantity | 25 |
| Series | Thermofit 382C3 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CC2066-000 to view detailed technical specifications.
No datasheet is available for this part.