
TE Connectivity CC2619-000 technical specifications.
| Body Material | Nylon |
| Package/Case | 406 |
| Color | Red |
| Insulation | Fully Insulated Heat Shrink |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CC2619-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.