
TE Connectivity CC2630-000 technical specifications.
| Product Length (mm) | 32 |
| Type | Quick Disconnect Terminal |
| Gender | Tab |
| Plating | Tin |
| Wire Size | 18-22AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CC2630-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.