TE Connectivity CDQ6004-QS-0G00 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CDQ6004-QS-0G00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.