TE Connectivity CEC-RWC-23073 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Number of Conductors | 8 |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.43mm |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CEC-RWC-23073 to view detailed technical specifications.
No datasheet is available for this part.