
TE Connectivity CES-1 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Length | 62.23mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
