
TE Connectivity CES-1R technical specifications.
| Body Material | Nylon, Polyolefin |
| Color | Black, Blue |
| Inside Diameter | 12.7mm |
| Length | 62.23mm |
| Material | PO, Polyolefin, Nylon |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.