
TE Connectivity CES-2-F1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Length | 69.85mm |
| Material | Nylon |
| Mount | Legs |
| Orientation | Straight |
| Shielding | Unshielded |
| Wire/Cable Diameter | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-2-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.