
TE Connectivity CES-2-T1B technical specifications.
| Color | Black |
| Length | 3.5inch |
| Material | Nylon |
| Mount | Cable |
| Orientation | Straight |
| Wire/Cable Diameter | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-2-T1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.