
TE Connectivity CES-2R technical specifications.
| Color | Black |
| Length | 44.96mm |
| Material | PO, Polyolefin, Nylon |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Wire/Cable Diameter | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.