TE Connectivity CES-4/NM-CS8546 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Packaging | Box |
| Radiation Hardening | No |
| Wire/Cable Diameter | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CES-4/NM-CS8546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.