TE Connectivity CF1159-000 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Series | SolderSleeve |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CF1159-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.