TE Connectivity CF2133-000 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CF2133-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.