TE Connectivity CF2180-000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity CF2180-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.