This multi-conductor cable features a voltage rating of 600V and is constructed with 24AWG wire and a 3.58mm diameter. The cable is insulated with ETFE material and is designed for cable mount applications. It is available in roll packaging.
TE Connectivity CF3009-000 technical specifications.
| Color | White |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Voltage | 600V |
| Wire/Cable Diameter | 3.58mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CF3009-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.