
The HRHF-FR heat shrink is a black, polyolefin material with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and available in quantities of 60. The heat shrink is not lead-free, as it is not applicable to this product.
TE Connectivity CF4649-000 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.833foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Series | HRHF-FR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CF4649-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
