
TE Connectivity CF4665-000 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Stainless Steel |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | -30.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CF4665-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.