
TE Connectivity CF6147-000 technical specifications.
| Color | Blue, Clear |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Lead Free |
| Length | 1.142inch |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Series | SolderSleeve |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CF6147-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.