TE Connectivity CF7844-000 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| ELV | Non-Compliant |
| Insulation Material | ETFE |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Roll |
| RoHS Compliant | No |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CF7844-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.