TE Connectivity CF9859-000 technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CF9859-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.