TE Connectivity CFTS-1-(B5) technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFTS |
| Wire/Cable Diameter | -10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFTS-1-(B5) to view detailed technical specifications.
No datasheet is available for this part.