
TE Connectivity CFTS-2-(B5) technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFTS |
| Wire/Cable Diameter | -17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFTS-2-(B5) to view detailed technical specifications.
No datasheet is available for this part.