TE Connectivity CFTS-4-(B5) technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Through Hole |
| Package Quantity | 5 |
| Series | CFTS |
| Wire/Cable Diameter | -37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CFTS-4-(B5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.