TE Connectivity CGAT-R-24/8-0-RSU technical specifications.
| Length | 4.92foot |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGAT-R-24/8-0-RSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.