
TE Connectivity CGAT-R-3/1-0 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Length | 16.4foot |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGAT-R-3/1-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.