
The CGB-38-78050M relay from TE Connectivity is a 12-channel relay with a contact current rating of 10A and a maximum operating temperature of 55°C. It is designed for use with AC systems and has a maximum voltage rating of 277V AC and 30V DC. The relay is socket mount and has a nominal input voltage of 120V AC. It is not compliant with ELV or RoHS regulations.
TE Connectivity CGB-38-78050M technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Package Quantity | 12 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CG |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CGB-38-78050M to view detailed technical specifications.
No datasheet is available for this part.