TE Connectivity CGPE-105-1/8-6-SP technical specifications.
| Body Material | Polyolefin |
| Color | Blue |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -70°C |
| Series | CGPE-105 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPE-105-1/8-6-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.