
TE Connectivity CGPT-102/51-0-SP technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-102/51-0-SP to view detailed technical specifications.
No datasheet is available for this part.