TE Connectivity CGPT-12.7/6.4-4-FSP technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-12.7/6.4-4-FSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.