TE Connectivity CGPT-2.4/1.2-0-SP technical specifications.
| Body Material | Polyolefin |
| Package/Case | 300 |
| Color | Black |
| ELV | Compliant |
| Length | 984.3foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-2.4/1.2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.