
TE Connectivity CGPT-3/1-X-SP technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | CGPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-3/1-X-SP to view detailed technical specifications.
No datasheet is available for this part.