TE Connectivity CGPT-4.8/2.4-9-SP technical specifications.
| Color | White |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Spool |
| Series | CGPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-4.8/2.4-9-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.