
TE Connectivity CGPT-R-12.7-0 technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Length | 19.69foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-R-12.7-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
