
TE Connectivity CGPT-R-25.4-0-RSU technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Length | 3foot |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | CGPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CGPT-R-25.4-0-RSU to view detailed technical specifications.
No datasheet is available for this part.
