TE Connectivity CH02034001 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CH02034001 to view detailed technical specifications.
No datasheet is available for this part.