TE Connectivity CH20-0032-17G technical specifications.
| Package/Case | SOIC |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CH20-0032-17G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.