
Backshell 90° Tin Over Nickel Phosphor Bronze
TE Connectivity CHA-0018-103C2726 technical specifications.
| Angular Function | 90° |
| Product Length (mm) | 96.77 |
| Product Depth (mm) | 46.48 |
| Product Height (mm) | 24.68 |
| Body Plating | Tin Over Nickel |
| Body Material | Phosphor Bronze |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity CHA-0018-103C2726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.